Bourns PTVS1-240C-M High Current TVS Diode

Bourns PTVS1-240C-M High Current TVS Diode is a bidirectional diode designed for high-power DC bus protection and clamping applications. The diode operates with bidirectional port protection and a 240V repetitive standoff voltage rating. The PTVS1-240C-M series provides effective electrostatic discharge (ESD) protection against high current surge and meets 1kA (8/20μs) current surge requirements. Bourns PTVS1-240C-M High Current TVS Diode is UL-listed and RoHS compliant.

Features

  • Bidirectional TVS diode
  • High surge capability
  • High clamping voltage
  • Stable breakdown voltage over temperature
  • Surface-mount package
  • RoHS compliant

Applications

  • High-power DC bus protection
  • ESD protection

Specifications

  • 240V repetitive standoff voltage
  • 100A to 1000A peak current range
  • 10μA standby current rating
  • 266V to 295V breakdown voltage range
  • 0.95nF capacitance rating
  • 0.1%/°C temperature coefficient
  • -55°C to +125°C operating temperature range
  • -55°C to +150°C storage temperature range

Recommended Pad Layout

Chart - Bourns PTVS1-240C-M High Current TVS Diode

Application Circuit Diagram

Application Circuit Diagram - Bourns PTVS1-240C-M High Current TVS Diode
Inilathala: 2024-08-28 | Na-update: 2024-10-10