Bourns SF-1206xM SinglFuse™ Multilayer SMD Fuses

Bourns SF-1206SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses are available in a 3216 (EIA 1206) miniature footprint with a rated current of 500mA to 8A and a rated voltage of 32VDC to 63VDC. These single-blow fuses are designed to meet the growing need for effective circuit protection in a variety of applications. Applications for Bourns SF-1206SxM SinglFuse SMD Slow-Blow Multilayer SMD Fuses include PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, and set-top boxes.

Features

  • Single-blow fuses for overcurrent protection
  • 3216 (EIA 1206) miniature footprint
  • 500mA to 8A rated current
  • 32VDC to 63VDC rated voltage
  • UL 248-14 listed
  • Slow-blow fuses for ≤5s fusing time at 250% rated current)
  • Surface-mount packaging for automated assembly
  • Multilayer design
  • Halogen free
  • RoHS compliant

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • MP3 players
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
Inilathala: 2018-04-18 | Na-update: 2022-11-08