Bourns PQ Flat Wirewound Shielded Power Inductors

Bourns PQ Flat Wirewound Shielded Power Inductors feature low winding resistance and a high saturation current of up to 100A. These power inductors are wound with flat wire that offers low DC resistance and AC resistance. The series offers low power dissipation, which can boost the overall efficiency of DC/DC converters. Bourns PQ Flat Wirewound Shielded Power Inductors are AEC-Q200 qualified. Typical applications include automotive power conversion, DC/DC converters, power supplies, consumer, industrial, medical, and communication electronics.

Features

  • Magnetically shielded
  • Flat wirewound
  • Low DCR
  • High saturation current
  • Extra solder pad for increased mechanical stability
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Applications

  • Automotive power conversion
  • DC/DC converters
  • Switch-mode power supplies
  • High-current PoL

Videos

Inilathala: 2018-12-05 | Na-update: 2022-11-23