Bourns SRN2508A Semi-Shielded Automotive Power Inductors
Bourns SRN2508A Semi-Shielded Power Inductors offer semi-shielded construction, a low 0.8mm (max) profile, and an inductance range of 0.47 to 10μH. Bourns SRN2508A series is AEC-Q200 qualified, RoHS compliant, and halogen-free. This series is ideal for automotive systems, wearable devices, hard-disk drives, solid-state drives, smartphones, LCD displays, DC/DC converters, and power supplies.Features
- Semi-shielded construction
- Ferrite core
- 0.8mm maximum low-profile
- 0.47μH to 10μH inductance range
- AEC-Q200 qualified
- RoHS compliant and halogen-free
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- Wearable devices
- Hard-disk drives, solid-state drives
View Results ( 9 ) Page
| Numero ng Piyesa | Inductance | Maximum na DC Current | Maximum na DC Resistance | Saturation Current |
|---|---|---|---|---|
| SRN2508A-100M | 10 uH | 450 mA | 930 mOhms | 550 mA |
| SRN2508A-3R3M | 3.3 uH | 850 mA | 300 mOhms | 1.1 A |
| SRN2508A-4R7M | 4.7 uH | 700 mA | 400 mOhms | 900 mA |
| SRN2508A-6R8M | 6.8 uH | 550 mA | 670 mOhms | 750 mA |
| SRN2508A-R47M | 470 nH | 1.45 A | 80 mOhms | 2.5 A |
| SRN2508A-1R0M | 1 uH | 1.2 A | 120 mOhms | 1.75 A |
| SRN2508A-1R5M | 1.5 uH | 1.05 A | 170 mOhms | 1.65 A |
| SRN2508A-2R2M | 2.2 uH | 950 mA | 210 mOhms | 1.4 A |
| SRN2508A-R68M | 680 nH | 1.35 A | 100 mOhms | 2.05 A |
Inilathala: 2017-10-17
| Na-update: 2022-03-11