Bourns SRP3212 Shielded Power Inductors
Bourns SRP3212 Shielded Power Inductors feature shielded construction for low radiation and a metal alloy powder core for high saturation current. These devices offer an inductance range of 0.33µH to 4.7µH at 100kHz / 1V and 20% inductance tolerance. This series operates in a -40°C to +125°C temperature range (including temperature rise). Bourns SRP3212 Shielded Power Inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters in consumer, industrial, and telecom electronics, as well as consumer electronics.Features
- Compact size
- Shielded construction for low radiation
- Metal alloy powder core for high saturation current
- Low DC resistance (DCR)
- Halogen free
- RoHS compliant
Applications
- DC-DC converters in consumer, industrial, and telecom electronics
- Consumer electronics
Specifications
- 0.33µH to 4.7µH inductance range at 100kHz / 1V
- 20% inductance tolerance
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (including rise)
Electrical Schematic
Dimensions
Inilathala: 2022-05-04
| Na-update: 2024-01-04