Bourns SRU Automotive Shielded Power Inductors

Bourns Automotive SRU Automotive Shielded Power Inductors are designed to discharge minimum magnetic flux radiation when the inductor is operating at high-frequency ripple currents. SRU inductors are manufactured for automotive applications and feature a 1µH to 330μH inductance range. Typical automotive applications include driver assistant devices, information/entertainment systems, and lighting. Bourns SRU inductors are AEC-Q200 qualified, and the electrical characteristics and dimensions are functionally equivalent to the existing standard series.

Features

  • 1µH to 330μH inductance range
  • AEC-Q200 qualified
  • Designed to discharge minimum magnetic flux radiation

Applications

  • Automotive
    • Driver assistant devices
    • Information and entertainment systems
    • Lighting
Inilathala: 2015-01-29 | Na-update: 2022-10-06