Bourns SDR SMD Power Inductors

Bourns SDR Series SMD Power Inductors are small power inductors for input/output of DC/DC converters, and power supplies for portable communications equipment, camcorders, LCD TVs, and car radios. Bourns SDR Series SMD Power Inductors are available in the E6 or E12 series, offer low profiles of 2.5mm to 9.8mm, inductances as low as 0.68 µH, and small diameters. The SDR Series SMD Power Inductors come in case sizes from 0302 to 1307.

SDR-LAB1 Design Kit includes five each of 32 part numbers from SDR0302, SDR0403, SDR0604, SDR0805 series.
SDR-LAB2 Design Kit includes three each of 32 part numbers from SDR1005, SDR1006, ADR1307, and SDR1806 series.

Inilathala: 2011-03-09 | Na-update: 2022-11-09