Brainboxes PE-415 Pure Embedded Ethernet Evaluation Kit

Brainboxes PE-415 Pure Embedded 1G 5-Port Industrial Ethernet Evaluation Kit enables effortless access to all features of the PE-515 switch. The PE-515 Pure Embedded industrial Ethernet switch provides seamless integration with design software, logical placements, and fixed distances. The kit allows for further testing and debugging within a prototype system before any dedication to custom fixtures or designs is created.

The Brainboxes PE-415 Industrial Ethernet Evaluation Kit monitors power consumption, self-test button, link header, and LEDs. The mating board breaks out all ports and functionality to RJ45 or usable headers for ease when designing a proof of concept.

Features

  • PE-515 included - quick, easy access to all functionality
  • Simplifies integration into test systems
  • Test and debug prototypes before committing to a design
  • Monitor power consumption, self-test button, link header, LEDs
  • Instant start-up - USB power option

Applications

  • Industrial
  • Fiber optics
  • Light pipe
  • Electrical signal

Specifications

  • 5 (4x RJ45 and 1x IDC) Ethernet ports
  • 10/100/1000 gigabit Ethernet speed
  • IEEE 802.3ab, FCC Part 15 Class A, EN 55033 Class A standard compliance
  • 3.3V or 5VDC voltage input
  • 3.3W maximum power consumption
  • -40°C to +80°C/-40°F to +176°F operating temperature range
  • -40°C to +85°C/-40°F to +185°F storage temperature
  • Evaluation board form factor
  • 0.123kg/4.34oz product weight
  • 117mm x 98mm x 22mm/4.60in x 3.85in x 0.86in product dimensions
  • 160mm x 135mm x 49mm/6.3in x 5.3in x 19in packaged dimensions
  • 837324005318 GTIN (barcode)

Kit Contents

  • Pure embedded industrial 5-port gigabit Ethernet switch (PE-515)
  • Evaluation Board (breaks out all ports and functionality to RJ45 or usable headers)
  • 5x IDC header to RJ45 cable
  • IDC headers
  • USB power cable

Videos

Overview

Brainboxes PE-415 Pure Embedded Ethernet Evaluation Kit
Brainboxes PE-415 Pure Embedded Ethernet Evaluation Kit

Layout

Brainboxes PE-415 Pure Embedded Ethernet Evaluation Kit
Inilathala: 2025-03-11 | Na-update: 2025-10-14