Brainboxes SW-015 5-Port Unmanaged Gigabit Ethernet Switch
Brainboxes SW-015 5-Port Unmanaged Gigabit Ethernet Switch requires no software-simply plug it into any Ethernet cable. It automatically detects a data transmission speed of 10MBps, 100MBps, or 1000MBps. The Brainboxes SW-015 offers a wide input range of +5VDC to +30VDC and is wall-mountable or DIN rail. For light industrial use, the case is 23mm wide and 94mm deep.Features
- Connection LEDs on each of the five ports
- +5VDC to +30VDC power input
- Compact design
- Integral wall mount or optional DIN rail mount
- -10°C to +60°C/+14°F to +140°F temperature range
- No software needed - simply plug into any Ethernet cable
- Ethernet ports are Auto MDI/MDIX, supporting straight-through or crossover Ethernet cables
- Automatic detection of data transmission speed at 10MBps/100MBps/1000MBps
Inilathala: 2025-08-04
| Na-update: 2025-08-13