Broadcom AFBR-S50x ToF Distance & Motion Sensor Modules
Broadcom AFBR-S50x Time-of-Flight (ToF) Distance and Motion Sensor Modules are multi-pixel optical measurement sensor modules based on the optical ToF principle. These sensors incorporate an integrated infrared laser light source and an internal clock source. The AFBR-S50x sensors feature up to 3kHz fast measurement rates, below ±1% accuracy error, and an unambiguous range of up to 100m in 2f mode. Typical applications include distance measurement, human-machine interfaces, robotics, automation/control, security surveillance, inventory monitoring, and drone navigation.Features
- Multi-pixel optical distance and motion measurement sensors
- Integrated calibrated clock source
- Reference pixel for system health monitoring
- Laser class 1 eye-safe ready
- Integrated voltage and temperature sensors
- Drop-in compatibility with the AFBR-S50 sensor platform
- Works well on all surface conditions
- Up to 3kHz fast measurement rates
- 5V single voltage supply
- 33mA typical current consumption
- Receiver with 32 pixels
- 1.55° x 1.55° field of view per pixel
- Up to 25MHz SPI digital interface
- 12.4mm x 7.6mm x 7.9mm dimensions (without pins)
Applications
- Distance measurement
- Human-machine interfaces
- Robotics
- Automation and control
- Security surveillance
- Inventory monitoring
- Drone navigation
- Light barriers
Specifications
- AFBR-S50LV85D
- Integrated 850nm laser light source
- 40mW typical optical peak output power
- <0.6mW typical optical average output power
- Transmitter beamwidth of 2° x 2° to illuminate 1 to 3 pixels typically
- Distance range up to 30m and beyond
- Operation up to 200kLux
- -20°C to +70°C operating temperature range
- AFBR-S50MV68B
- Integrated 680nm laser light source
- 20mW typical optical peak output power
- <0.35mW typical optical average output power
- Transmitter beamwidth of 1° x 1° to illuminate 1 to 2 pixels typically
- Distance range up to 10m and beyond
- Operation up to 100kLux
- -20°C to +50°C operating temperature range
Videos
Block Diagram
Datasheets
Inilathala: 2020-11-23
| Na-update: 2024-09-19