Broadcom HSMF-C116 Tricolor ChipLED
Broadcom HSMF-C116 Tricolor ChipLED is designed for close-pitch assembly and portable / wearable applications. The ultra-small, surface-mount package features high-intensity red AlInGaP and high-intensity InGaN green and blue dies. The PCB substrate has a black surface to improve contrast. Broadcom HSMF-C116 Tricolor ChipLED is compatible with reflow soldering. Typical applications include displays, backlighting, and indicators.Features
- LED with AlInGaP and InGaN die
- Surface-mount device with ultra-small 1mm x 1mm footprint
- Suitable for applications that require small pitch size
- Compatible with reflow soldering
- Taped in 8mm carrier tape on a 7" diameter reel
Applications
- Display
- Backlighting
- Indicators
Dimensions (mm)
Inilathala: 2019-10-22
| Na-update: 2023-06-26