Bulgin Cat 8 Buccaneer Data Connectors

Bulgin Cat 8 Buccaneer Data Connectors are modular/Ethernet connectors with 1.5A maximum current. These connectors feature IP68 and IP69K (when mated) sealing and are designed to work in conjunction with a wide variety of components. The Cat 8 connectors also feature a 38.1mm diameter over the coupling ring, 1200 cycles durability, and UL 94V-0 flammability rating. These connectors include 72V maximum voltage, eight contacts, and a -20°C to 60°C operating temperature range. The Cat 8 connectors are RoHS compliant and are available in black color. Typical applications include industrial, automation, energy, and data/telecom applications.

Features

  • PX0857/PX0858:
    • Cat 8 specification (25Gbps)
    • Pre-wired patch cord with over-molded connector on one end
    • Water and dustproof to IP68 when mated with a compatible connector
    • Fully shielded system
    • S-FTP cable construction
    • PVC jacket cable
    • IP68 RJ45 to RJ45
    • Supplied with PX0835 sealing cap to maintain IP rating of unmated connectors
    • Mates with all PX08 standard series RJ45 panel mount connectors
  • PX0855/PX0856:
    • Water and dustproof to IP68 when mated
    • Single hole fixing
    • Supplied with panel sealing gasket
    • Cat 8 shielded IDC keystone connector
    • PX0711 sealing cap available separately to maintain the IP rating of unmated connectors
    • Mates with Cat 8 PX0857 and PX0858 standard series flex cable connectors for Cat 8 performance
    • Mates with all standard series flex cable connectors for backward compatibility

Applications

  • Industrial
  • Automation
  • Energy
  • Data/telecom

Specifications

  • 1.5A maximum current
  • 38.1mm diameter over coupling ring
  • 1200 cycles durability
  • 72V maximum voltage
  • Eight contacts
  • -20°C to +60°C operating temperature range
  • UL 94V-0 flammability rating
Inilathala: 2023-10-09 | Na-update: 2024-09-17