Bulgin Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.

Features

  • Body styles
    • Flex cable
    • Inline cable
    • Panel mount (front and rear)
    • PCB mount
    • Bulkhead
    • Flange mount
  • Compact design
  • Bio-based plastics enable PCF reductions
  • Positive-locking keyways
  • Easy assembly, no special tools required
  • Plug or socket contact connection in each body style
  • Sealing caps available to maintain IP68 rating

Specifications

  • IP68 rating tested at 1.054kg/sq cm
  • EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
  • 2, 3, 4, 6, 7, 9, 12, and 25 contacts
  • 38mm diameter over coupling ring
  • 12A, 277VAC/DC 2 contact screw terminal, 3 contact screw terminal, and crimp contacts
  • 10A, 277VAC/DC 4 contact screw terminal
  • 5A, 277VAC/DC 6 and 7 contact screw terminal
  • 5A, 150VAC/DC 9 contact crimp contacts
  • 5A, 50VAC/DC 12 contact crimp and solder contacts
  • 1A, 50VAC/DC 25 contact crimp and solder contacts
  • VDE and cULus approvals

Videos

Inilathala: 2025-10-16 | Na-update: 2026-01-28