CR2025 Coin Cell Battery

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Laki ng Baterya Chemistry ng Baterya Output Voltage Kapasidad Rechargeable/Hindi-Rechargeable Istilo ng Termination Orientation Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Renata Coin Cell Battery 3V 3-PIN HORZ 165mAh 20.2 x 4.85mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 2.5 mm Tray
Renata Coin Cell Battery 3V 2-PIN HORZ 165mAh 20.2 X 3.3mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 2.5 mm Tray
Panasonic Industrial Devices Coin Cell Battery CR Coin 165mAH 3V

CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Screw 20 mm 2.5 mm
Duracell Coin Cell Battery 2025 Coin Cell

CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3.1 V to 3.3 V 150 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) 2.5 mm - 40 C + 60 C Tray
Renata Coin Cell Battery 3V 20 x 2.5mm 165mAh Bulk Single/Case 200
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable 20 mm 2.5 mm Tray
Renata Coin Cell Battery 3V 3-PIN VERT 165mAh 20.0 x 2.5mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Vertical 3-Pin) Vertical 20 mm 2.5 mm Tray
Panasonic Battery Coin Cell Battery 3V 20X2.5MM 165 mAh
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Pressure Contact 20 mm 2.5 mm - 30 C + 60 C Tray
Renata Coin Cell Battery 3V 2-PIN HORZ 165mAh 20 x 3.3mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 2.5 mm Tray
Renata Coin Cell Battery HORIZONTAL SMT
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Screw Horizontal 20 mm 2.5 mm Tray
Renata Coin Cell Battery Li/MnO2 Bare Coin Cell
CR CR2025 Lithium 3 V 180 mAh Non-Rechargeable Pressure Contact Vertical 2.5 mm - 30 C + 70 C
Renata Coin Cell Battery 3V 20.0 x 2.5mm 170mAh
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 170 mAh Non-Rechargeable Pressure Contact 20 mm 2.5 mm