1692010961200

Wurth Elektronik
710-1692010961200
1692010961200

Mfr.:

Paglalarawan:
Photoelectric Sensors WL-OSEN 5mA Analog Reflective 2.0x1.6x0.75mm

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,813

Stock:
5,813 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱81.20 ₱81.20
₱68.44 ₱684.40
₱58.00 ₱5,800.00
₱51.04 ₱12,760.00
₱45.24 ₱45,240.00
Buo Reel (Mag-order sa multiple ng 3000)
₱31.90 ₱95,700.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wurth Elektronik
Kategorya ng Produkto: Mga Photoelectric Sensor
RoHS:  
Reflective
0.5 mm to 10 mm
Infrared LED
Phototransistor
- 40 C
+ 85 C
Brand: Wurth Elektronik
Taas: 0.75 mm
Haba: 2 mm
Maselan sa Moisture: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Uri ng Produkto: Photoelectric Sensors
Series: WL-OSEN
Dami ng Pack ng Pabrika: 3000
Subcategory: Sensors
Lapad: 1.6 mm
Timbang ng Unit: 3.800 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WL-OSEN Reflective Optical Sensors

Würth Elektronik WL-OSEN Reflective Optical Sensors are high-performance, reflective optical sensors engineered for precision and efficiency. With a typical detection distance of 1mm, low power consumption, and a compact, daylight-filtered design, it’s the ideal solution for white goods. The Würth WL-OSEN sensors are used in optical switches, rotary encoders, interlocks for touch or gesture detection, object detection, and touch-sensitive interfaces.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.