38020AAXL

Amphenol Auxel
248-38020AAXL
38020AAXL

Mfr.:

Paglalarawan:
DIN Rail Terminal Blocks 1P - Power Distribution Block - 250A

Lifecycle:
Bago Sa Mouser
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 16

Stock:
16 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,590.94 ₱1,590.94
₱1,346.76 ₱13,467.60
₱1,288.76 ₱25,775.20
₱1,247.00 ₱74,820.00
₱1,205.82 ₱120,582.00
₱1,139.12 ₱296,171.20
₱1,106.06 ₱553,030.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga DIN Rail Terminal Block
RoHS:  
PDB
Brand: Amphenol Auxel
Uri ng Produkto: DIN Rail Terminal Blocks
Dami ng Pack ng Pabrika: 20
Subcategory: Industrial Terminal Blocks
Timbang ng Unit: 414 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Power Distribution Blocks & Connection Latches

Amphenol Auxel Power Distribution Blocks and Connection Latches are interconnection technologies mainly used in low-voltage distribution cabinets. This technology reduces fitting times, saves space, and allows easy identification of network phases. The power distribution blocks provide safe mounting on the DIN rail or directly screwed on the mounting plate. These blocks come in modular construction with 1 to 4-pole systems that can be built with several blocks. The connection latches are designed for 1P power distribution blocks and include a tin-plated surface with copper material. These power distribution blocks and connection latches are RoHS-compliant. Typical applications include industrial (motor drives), transportation (rail, automotive, and avionics), UPS, wind, smart grid, and electronics (data centers).