782XBXCT-12D

Schneider Electric Relays
528-7830-2
782XBXCT-12D

Mfr.:

Paglalarawan:
General Purpose Relays 782 Ice Cube Relay DPDT, 15A, Cvr w/PCB

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 184

Stock:
184 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,283.54 ₱1,283.54
₱1,113.02 ₱11,130.20
₱1,098.52 ₱54,926.00
₱1,078.22 ₱107,822.00
₱1,045.16 ₱209,032.00
₱1,009.20 ₱504,600.00
2,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Schneider Electric
Kategorya ng Produkto: Mga Pangkalahatang Gamit na Relay
RoHS:  
Power Relays
Cube
12 VDC
2 Form C (DPDT-NO, NC)
15 A
Plug In
Panel Mount
300 VAC
Plug In
Non-Latching
160 Ohms
Silver Alloy (Ag)
782X
27.9 mm
21 mm
35.5 mm
Brand: Schneider Electric Relays
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
IP Rating: IP40
Uri ng Produkto: General Purpose Relays
Dami ng Pack ng Pabrika: 10
Subcategory: Relays
Timbang ng Unit: 36 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.