AC4013R-5N6J

Bourns
652-AC4013R-5N6J
AC4013R-5N6J

Mfr.:

Paglalarawan:
RF Inductors - SMD AC,4.04x1.42x1.37mm,5.6nH+/-5%,1.6A,

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 20000   Mga Multiple: 2000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 2000)
₱5.39 ₱107,800.00

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga RF Inductor - SMD
RoHS:  
Air Coil
5.6 nH
5 %
1.6 A
9 mOhms
- 25 C
+ 125 C
100
6.5 GHz
4.04 mm
1.42 mm
1.37 mm
AC4013R
Reel
Brand: Bourns
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Isitilo ng Mounting: PCB Mount
Produkto: Inductors
Uri ng Produkto: RF Inductors - SMD
Dami ng Pack ng Pabrika: 2000
Istilo ng Termination: SMD/SMT
Test Frequency: 800 MHz
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

AC4013R Air Coil Inductors

Bourns AC4013R Air Coil Inductors include an epoxy cover for mechanical stability. These surface mount inductors feature a 100 minimum Q value, 800MHz test frequency, and 1.6A maximum IRMS. The AC4013R inductors operate within the -25°C to 125°C temperature range. These inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC4013R inductors are used in applications such as high frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning requirements.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.