CDBFR0130 Schottky Mga Diode at Rectifier

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Kumpigurasyon Teknolohiya If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers 100mA 30V DFN Sm. Sgnl. Schottky 3,033May Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT 1005 (2512 metric) Single Si 100 mA 35 V 440 mV 1 A 30 uA + 125 C CDBFR0130 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers 30V 100MA 1005 SOD32 3F

Schottky Diodes SMD/SMT SOD-323F-2 Single Si 100 mA 35 V 350 mV 1 A 10 uA - 40 C + 125 C CDBFR0130 Reel, Cut Tape
Comchip Technology Schottky Diodes & Rectifiers 30V 100MA 1005 SOD32 3F

Schottky Diodes SMD/SMT SOD-323F-2 Single Si 100 mA 35 V 440 mV 1 A 30 uA - 40 C + 125 C CDBFR0130 Reel, Cut Tape
Comchip Technology CDBFR0130L
Comchip Technology Schottky Mga Diode at Rectifier N/A
Si CDBFR0130
Comchip Technology CDBFR0130R
Comchip Technology Schottky Mga Diode at Rectifier N/A
Si CDBFR0130
Comchip Technology Schottky Diodes & Rectifiers 30V 100MA 1005 SOD32 3F

Schottky Diodes SMD/SMT SOD-323F-2 Single Si 100 mA 35 V 450 mV 1 A 500 nA - 40 C + 125 C CDBFR0130 Reel, Cut Tape