ES95354001

TE Connectivity / Raychem
571-ES95354001
ES95354001

Mfr.:

Paglalarawan:
Heat Shrink Tubing & Sleeves EVBB-40/19-3-SP PRICE PER METER

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 680

Stock:
680 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 40   Mga Multiple: 40
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱442.54 ₱17,701.60
₱403.10 ₱48,372.00
₱388.02 ₱201,770.40
₱356.70 ₱356,700.00
2,520 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Heat Shrink Tubing at Mga Sleeve
RoHS:  
Orange
Polyolefin (PO), Cross Linked
40 mm (1.575 in)
19 mm (0.748 in)
2:1
EVBB Tubing
Brand: TE Connectivity / Raychem
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Produkto: Heat Shrink Tubings
Uri ng Produkto: Heat Shrink Tubing and Sleeves
Dami ng Pack ng Pabrika: 40
Subcategory: Wire & Cable Management
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

VOLINSU EVBB Heat Shrink Tubing

TE Connectivity's (TE) VOLINSU Electric Vehicle Busbar (EVBB) Heat Shrink Tubing is single-wall electric insulation heat-shrink tubing made from a flame-retardant material with excellent electrical properties. The tubing is orange to help technicians quickly identify high-voltage circuits. TE EVBB heat shrink tubing features a minimum shrink temperature of +70°C, a full recovery temperature of +90°C, a 2:1 shrink ratio, and a 2500V rated voltage system. The tubing provides excellent dielectric strength for electrical insulation in high-voltage environments and in applications with thinner walls. The durable products are available in sizes ranging from 20mm to 50mm. These heat-shrink tubings are RoHS and REACH compliant. The series is ideal for high-current busbar applications, such as automotive EV busbars, industrial and commercial transportation EV busbars, electric control, and battery cells.