GFTAAT0-HM18SN-0000

ODU
394-GFTAAT0HM18SN000
GFTAAT0-HM18SN-0000

Mfr.:

Paglalarawan:
Standard Circular Connector Square flange receptacle with break-away, push-pull and screw-lock for front and rear panel mounting with backshell

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱16,748.08 ₱16,748.08
₱15,093.34 ₱150,933.40
₱14,551.62 ₱363,790.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ODU
Kategorya ng Produkto: Standard Circular Connector
RoHS:  
Connectors
18 Position
Socket (Female)
12
Panel
Crimp
Gold
T
Brand: ODU
Materyal ng Contact: Copper
Rating ng Current: 5 A, 7.5 A
Istiilo ng Mating: Self Locking
Anggulo ng Mounting: Straight
Uri ng Produkto: Standard Circular Connector
Istilo ng Shell: Receptacle
Dami ng Pack ng Pabrika: 1
Subcategory: Circular Connectors
Rating ng Voltage: 50 VAC, 75 VDC
Gauge ng Wire: 24 AWG to 20 AWG, 26 AWG to 22 AWG
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

AMC® Series T Square Flange Connectors

ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.