HRP-450-24

MEAN WELL
709-HRP450-24
HRP-450-24

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 451.2W 24V 18.8A W/PFC

May Stock: 6

Stock:
6
Maaaring Ipadala Agad
Inoorder:
27
Inaasahan 6/3/2026
60
Inaasahan 6/4/2026
Lead-Time ng Pabrika:
16
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,690.80 ₱7,690.80
₱7,325.40 ₱36,627.00
₱7,006.40 ₱84,076.80
₱6,803.40 ₱163,281.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MEAN WELL
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
451.2 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
18.8 A
Enclosed
Industrial
218 mm (8.583 in)
105 mm (4.134 in)
41 mm (1.614 in)
HRP-450
Brand: MEAN WELL
Pagsunod: EN60950-1, UL60950-1
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 12
Subcategory: Power Supplies
Timbang ng Unit: 1.190 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HRP Single Output Power Supplies

MEAN WELL HRP Single Output Power Supplies feature built-in active PFC function and universal AC input/full range. These power supplies offer high efficiency and cooling by free air convection. The HRP power supplies feature a built-in remote sense function, constant current limiting circuit, and cooling fan ON-OFF control. These power supplies are capable of withstanding 300VAC surge input for 5 seconds. The HRP power supplies offer short circuit protection, overload protection, and over-temperature protection.