JWM22RAA

NKK Switches
633-JWM22RAA
JWM22RAA

Mfr.:

Paglalarawan:
Rocker Switches 10A DPDT ON ON BLK

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,651

Stock:
1,651 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱559.70 ₱559.70
₱552.16 ₱5,521.60
₱549.26 ₱13,731.50
₱540.56 ₱27,028.00
₱537.08 ₱53,708.00
₱532.44 ₱532,440.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NKK Switches
Kategorya ng Produkto: Mga Rocker Switch
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
DPDT
ON - ON
10 A
125 VAC
30 VDC
Quick Connect Terminal
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
Istilo ng Actuator: Rocker
Brand: NKK Switches
Maximum na Operating Temperature: + 75 C
Minimum na Operating Temperature: - 25 C
Uri ng Produkto: Rocker Switches
Series: JW
Dami ng Pack ng Pabrika: 1
Subcategory: Switches
Mga Alias ng # ng Piyesa : 8660
Timbang ng Unit: 118 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JWLW Series Molded Rocker Switches

NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250VAC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.