NHD-C12832A1Z-FSB-FBW-3V3

Newhaven Display
763-C12832A1ZFSBFBW3
NHD-C12832A1Z-FSB-FBW-3V3

Mfr.:

Paglalarawan:
LCD Graphic Display Modules & Accessories FSTN+ Blue 128x32 3V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 451

Stock:
451 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱794.60 ₱794.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Newhaven Display
Kategorya ng Produkto: Mga Module at Accessory ng LCD Graphic Display
RoHS:  
Graphic LCD Modules
128 x 32
Transflective
FSTN Positive
41.4 mm x 24.3 mm x 4 mm
SPI
Side LED Blue
Gray
Without Touch Panel
Bulk
Brand: Newhaven Display
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 20 C
Uri ng Produkto: LCD Graphic Displays
Dami ng Pack ng Pabrika: 1
Istilo: COG LCD Graphic Display
Subcategory: Displays
Bahaging Matitingnan - W x H: 36 mm x 12 mm
Timbang ng Unit: 6 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.