PF-63R50H20X

Bourns
652-PF-63R50H20X
PF-63R50H20X

Mfr.:

Paglalarawan:
Cartridge Fuses POWrFuse Axial lead 500Vac/Vdc 20A

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 187

Stock:
187 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱273.76 ₱273.76
₱254.04 ₱1,270.20
₱244.76 ₱2,447.60
₱190.24 ₱9,512.00
₱161.82 ₱16,182.00
₱154.28 ₱38,570.00
₱134.56 ₱67,280.00
₱124.70 ₱124,700.00
₱116.58 ₱291,450.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Bourns
Kategorya ng Produkto: Mga Cartridge Fuse
RoHS:  
PF-63R50H
Cartridge Power Fuses
20 A
Fast Blow
500 VAC
500 VDC
20 kA, 30 kA
Axial
Axial
- 40 C
+ 125 C
Bulk
7.2 Ohms
Istilo ng Katawan: Cylindrical Leaded
Brand: Bourns
Diyametro: 6 mm
Haba: 30 mm
Dami ng Pack ng Pabrika: 4000
Subcategory: Fuses
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8536100040
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-63R50H Cartridge & Axial Lead Power Fuses

Bourns PF-63R50H Cartridge and Axial Lead Power Fuses are designed to meet UL 248-14 and IEC 60127-1 fuse standards. These power fuses are engineered to operate at a rated voltage of 500V AC/DC and are offered in current ratings ranging from 10A to 40A. The PF-63R50H cartridge power fuses feature an interrupting rating of up to 30kA and ensure the circuit is protected. Bourns PF-63R50H cartridge fuses are ideally used in applications like Energy Storage Systems (ESS), battery pack protection, Battery Disconnect Units (BDUs), and battery chargers.