S6472

Heyco
836-S6472
S6472

Mfr.:

Paglalarawan:
Cable Mounting & Accessories SUNRUNNER 2-R-UVX CLIP BULK

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱34.80 ₱34.80
₱29.70 ₱297.00
₱27.84 ₱696.00
₱26.51 ₱1,325.50
₱25.23 ₱2,523.00
₱23.66 ₱5,915.00
₱22.50 ₱11,250.00
₱22.04 ₱22,040.00
₱20.18 ₱40,360.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Heyco
Kategorya ng Produkto: Cable Mounting at Mga Accessory
RoHS:  
Cable Mounts
Brand: Heyco
Series: HEYClip Nylon UVX* SunRunner 2 SeriesCable Clips for Micro-Inverter Cables
Dami ng Pack ng Pabrika: 2000
Subcategory: Wire & Cable Management
Pangalang pangkalakal: HEYClip
Timbang ng Unit: 14 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
3926909090
CAHTS:
3926909990
TARIC:
3926909790

SunRunner 2 & 2-R Clips

Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from .413˝ to .472˝ (10.5mm to 12.0mm) in diameter.  SunRunner neatly dresses cables on PV panels or along mounting frame channels from .060˝ to .250˝ (1.5mm to 6.4mm) thick. Features include an “S” hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel,  SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. Heyco's SunRunner 2 is designed for commercial solar mounting frames such as the ones used by unirack, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.