TCS40DLR,LF

Toshiba
757-TCS40DLRLF
TCS40DLR,LF

Mfr.:

Paglalarawan:
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor Open drain Dual Detection

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
14,988
Inaasahan 4/24/2026
Lead-Time ng Pabrika:
12
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 3000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱9.28 ₱9.28
₱8.18 ₱40.90
₱6.96 ₱69.60
₱6.44 ₱322.00
₱6.03 ₱603.00
₱5.57 ₱2,785.00
₱5.34 ₱5,340.00
Buo Reel (Mag-order sa multiple ng 3000)
₱4.99 ₱14,970.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Toshiba
Kategorya ng Produkto: Board Mount Hall Effect / Mga Magnetic Sensor
RoHS:  
Magnetic
19 uA
1 mA
3.4 mT
2 mT
5 V
- 40 C
+ 85 C
SMD/SMT
SON-3
TCS40D
Reel
Cut Tape
MouseReel
Brand: Toshiba
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Uri ng Output: Open Drain
Output Voltage: 500 mV
Uri ng Produkto: Board Mount Hall Effect / Magnetic Sensors
Dami ng Pack ng Pabrika: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Istilo ng Termination: SMD/SMT
Timbang ng Unit: 11 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Low Power Discrete Semiconductors for IoT

Toshiba Low Power Discrete Semiconductors include LDOs (Low Drop Out Regulators), Load Switches, ESD Suppressors, TVS Diodes, and Magnetic Hall Effect Sensors, ideal for small form-factor, low power IoT (Internet of Things) applications. 

TCS40DxR Digital-Output Magnetic Sensors

Toshiba TCS40DxR Digital-Output Magnetic Sensors detect proximity to a permanent magnet by sensing the strength of the magnetic flux density. These devices have a significantly smaller and thinner package, which reduces the mounting area in small devices such as mobile phones. These digital-output magnetic sensors are highly sensitive and ideal for open/close sensing for various applications. These applications include cellular phones, notebook PCs, digital cameras, digital video cameras. The Toshiba TCS40DxR can also be used for other products with open-close mechanisms that use on-off, hibernate, or other system-based signals determined by the distance or angle of the sensor to a magnet.