US2BA Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1.5A 100V High Effic Rectifier 8,481In Stock
Cut Tape
₱46.01
₱20.67
₱18.22
₱13.87
Reel
₱8.71
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 100 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2BA Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 1 00V
SMD/SMT DO-214AC-2 100 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2BA AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers
Non-Stocked Lead-Time 53 Weeks
Ultra Fast Recovery Rectifiers US2BA Reel, Cut Tape