VLS5030EX-1R0N-D

TDK
810-VLS5030EX-1R0N-D
VLS5030EX-1R0N-D

Mfr.:

Paglalarawan:
Power Inductors - SMD 1uH 20% 100kHz 0.012Ohm 6.5A AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,732

Stock:
2,732 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱33.06 ₱33.06
₱27.09 ₱270.90
₱23.66 ₱591.50
₱22.27 ₱2,227.00
₱20.65 ₱5,162.50
₱20.30 ₱10,150.00
₱18.56 ₱18,560.00
Buo Reel (Mag-order sa multiple ng 2000)
₱17.63 ₱35,260.00
₱16.59 ₱66,360.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga Power Inductor - SMD
RoHS:  
High Power Inductor
Shielded
1 uH
20 %
7.3 A
- 40 C
+ 150 C
Standard
5.3 mm
5 mm
3 mm
Ferrite
AEC-Q200
VLS-EX-D
Reel
Cut Tape
MouseReel
Brand: TDK
Uri ng Core: Wirewound
Isitilo ng Mounting: PCB Mount
Produkto: Power Inductors
Uri ng Produkto: Power Inductors - SMD
Dami ng Pack ng Pabrika: 2000
Istilo ng Termination: SMD/SMT
Test Frequency: 100 kHz
Mga Alias ng # ng Piyesa : VLS5030EX-1R0N-D -
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

VLS-EX-D Automotive Inductor

TDK VLS-EX-D Automotive Inductor is engineered for use in automotive power supply circuits and supports temperatures of up to 150°C. This magnetic shield-type wound inductor offers superior DC superposition characteristics with high rated current by using TDK’s metallic magnetic material for magnetic shielding function. The module is suitable for high-density mounting and achieves high reliability via a wire connection structure in which the wires and terminals are welded. TDK VLS-EX-D Automotive Inductor provides 4.7µH ±20% inductance, 100kHz measuring frequency, 0.040Ω ±20% DC resistance, and 3.3A maximum rated current. Ideal applications include power over coax (PoC), advanced driver-assistance system (ADAS), headlights, airbags, electronic control units (ECUs), and electric power steering (EPS).

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.