XLG-100-12-A

MEAN WELL
709-XLG-100-A
XLG-100-12-A

Mfr.:

Paglalarawan:
LED Power Supplies 100W 12V 8A CP IP67 Io adj w/pot

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 117

Stock:
117 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,600.80 ₱1,600.80
₱1,590.94 ₱7,954.70

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MEAN WELL
Kategorya ng Produkto: Mga LED Power Supply
RoHS:  
Constant Power (CP)
8 A
12 VDC
96 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-100
IP67
Brand: MEAN WELL
Maximum na Operating Temperature: + 90 C
Minimum na Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Produkto: LED Power Supplies
Uri ng Produkto: LED Power Supplies
Dami ng Pack ng Pabrika: 24
Subcategory: Power Supplies
Mga Alias ng # ng Piyesa : XLG-100-A-PH XLG-100-12-A-PH
Timbang ng Unit: 580 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Mga XLG LED Driver

Ang mga MEAN WELL XLG LED na Driver ay matitipid na driver na may compact na laki at high efficiency (ng hanggang sa 94.5%). Ang mga driver ay available sa 3-in-1 na dimming (dim-hanggang-off) at adjustable na output sa pamamagitan ng potentiometer functionality variant. Ang mga LED driver na ito ay ginawa sa isang metal na housing na disenyo na gamit ang isang functional ground. Ang mga XLG LED driver na ito ay nagdudulot din ng IP67 rated ingress na protection level na ginagawang wasto ang mga XLG LED driver para sa mga instalasyong indoor at outdoor.

XLG-75/100 High Performance LED Drivers

MEAN WELL XLG-75/100 High Performance LED Drivers feature a constant power mode and a high voltage output. The MEAN WELL 75W and 100W devices feature a wide input range of 100VAC to 305VAC (Class I) and full power at 70% to 100% operation (Constant Power mode). Other key features include high efficiency up to 94.5%, surge protection (10KV/6KV), and a wide operating temperature range (-40°C to +90°C). The dimming function provides three-in-one dimming and meets IEC61347/UL8750 and GB7000.1 design requirements. Typical applications include LED street lighting, LED architectural lighting, LED bay lighting, and LED flood lighting.    

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.