Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Isitilo ng Mounting Istilo ng Termination Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max na Surge Current Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Packaging
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 4A SPB 1,042May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 4 A 800 V 950 mV 135 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 6A SPB 1,359May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 6 A 800 V 950 mV 170 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 3A SPB Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 3 A 800 V 950 mV 90 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 3A SPB Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 3 A 1 kV 1.15 V 100 A - 55 C + 150 C 11 mm 8.8 mm 1.5 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 1000V 4A SPB Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 4 A 1 kV 1.15 V 150 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel