151-03650

HellermannTyton
329-151-03650
151-03650

Mfr.:

Paglalarawan:
Cable Tie Mounts Magnetic Pipe Mount, 1.02", Neodymium Magnet/POM/ST, 15lb Pull Force, 100/bag

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱241.86 ₱241.86
₱205.32 ₱2,053.20
₱196.62 ₱3,932.40
₱196.04 ₱19,604.00
₱195.46 ₱97,730.00
₱193.14 ₱193,140.00
₱190.24 ₱380,480.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HellermannTyton
Kategorya ng Produkto: Mga Tie Mount ng Cable
RoHS:  
Magnetic Solutions
Cable Tie Mounts
Magnetic Cable Tie Mount
Adhesive Mount
Polyoxymethylene (POM)
26 mm
7 mm
Black
Brand: HellermannTyton
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Mga Feature: Easily Remove Without Residue
Uri ng Produkto: Cable Tie Mounts
Dami ng Pack ng Pabrika: 100
Subcategory: Wire & Cable Management
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Technical Resources

Magnetic Pipe Mounts

HellermannTyton Magnetic Pipe Mounts route bundles by securing to steel surfaces without the need for a mounting hole. These mounts feature a unique shape that adheres to steel pipes. The magnetic pipe mounts are simple to secure and can be attached to surfaces contaminated with debris or oil. These mounts can be reused and repositioned for flexibility. The magnetic pipe mounts can be paired with standard T18-T50 cable ties. These mounts operate within the -40°C to 80°C temperature range. Typical applications include data, construction, and temporary lighting installations.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.