151-04021

HellermannTyton
329-151-04021
151-04021

Mfr.:

Paglalarawan:
Cable Tie Mounts MAGNET/POM/ST,CABLE MOUNT .75"

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱227.94 ₱227.94
₱203.00 ₱2,030.00
₱189.66 ₱3,793.20
₱175.74 ₱8,787.00
₱173.42 ₱17,342.00
₱163.56 ₱32,712.00
₱155.44 ₱77,720.00
₱148.48 ₱148,480.00
₱139.20 ₱278,400.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Availability:
May Stock
Presyo:
₱236.64
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HellermannTyton
Kategorya ng Produkto: Mga Tie Mount ng Cable
RoHS:  
Magnetic Mounts
Cable Tie Mounts
Magnetic Cable Tie
Adhesive Mount
White
Brand: HellermannTyton
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Produkto: Cable Tie Mounts
Dami ng Pack ng Pabrika: 10
Mga Alias ng # ng Piyesa : 089306489214
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Magnetic Cable Tie Mounts

HellermannTyton Magnetic Cable Tie Mounts offer a 5lb to 15lb pull rate and are available in mini, small, large, and grip tie versions. These cable tie mounts help route bundles by securing them to steel surfaces without needing a mounting hole, and they can secure and attach to surfaces contaminated with oil or debris. Utilizing neodymium magnets makes these mounts ideal for permanent or temporary applications. HellermannTyton Magnetic Cable Tie Mounts are built for reuse and repositioning, allowing ultimate flexibility without needing to replace or repurchase parts.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.