MCP14T0517 Push-Pull Transformer Drivers

Microchip Technology MCP14T0517 Push-Pull Transformer Drivers are designed for compact, isolated power supplies operating from a 3VDC to 5.5VDC input. The Microchip MCP14T0517 drivers integrate two power MOSFETs and are capable of driving push‑pull, center‑tapped transformers directly from the supply. The devices feature an internal oscillator followed by a gate‑drive stage that delivers complementary outputs for ground‑referenced N‑channel power switches. Each switch includes a controlled voltage slew‑rate, and the oscillator employs frequency dithering to help reduce EMI. An external clock source may also be used when precise harmonic placement or synchronization with multiple transformer drivers is required.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Current ng Output Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 150KHz
3,000Inaasahan 2/13/2026
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 450KHz
3,000Inaasahan 2/13/2026
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C