MCP970x Linear Active Thermistor ICs

Microchip MCP970x Linear Active Thermistor ICs are a low-cost, low-power family of analog temperature sensors that convert temperature to an analog voltage. Unlike resistive sensors, e.g., thermistors, the Linear Active Thermistor IC from Microchip Technology does not require an additional signal-conditioning circuit. Therefore, the biasing circuit development overhead for thermistor solutions can be avoided by implementing a sensor from these low-cost devices. The VOUT pin can be directly connected to the ADC input of a microcontroller.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Output Katumpakan Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Supply Voltage - Min Supply Voltage - Max Kumpigurasyon Shutdown Isitilo ng Mounting Kuwalipikasyon Packaging
Microchip Technology Board Mount Temperature Sensors Linear Active Thrmst (TM) IC (10mV/oC) 4,577May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Analog +/- 4 C - 40 C + 150 C SC-70-5 2.3 V 5.5 V Local Shutdown SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Board Mount Temperature Sensors Tiny 10mV/oC 50,191May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Analog +/- 4 C - 40 C + 125 C SC-70-5 2.3 V 5.5 V Local Shutdown SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel