32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Core Dami ng Core Lapad ng Data Bus Maximum na Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Supply Voltage ng Pagpapatakbo Series Isitilo ng Mounting Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Microchip Technology Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM 439May Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 600 MHz TFBGA-196 32 kB 32 kB 1.02 V to 1.21 V SAM9X60 SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM,T&R Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1,500
Mult.: 1,500
Reel: 1,500

ARM926EJ-S 1 Core 32 bit/16 bit 600 MHz TFBGA-196 32 kB 32 kB 1.02 V to 1.21 V SAM9X60 SMD/SMT - 40 C + 85 C Reel