Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Dami ng Posisyon Pitch Dami ng Row Istilo ng Termination Anggulo ng Mounting Taas ng Stack Rating ng Current Rating ng Voltage Minimum na Operating Temperature Maximum na Operating Temperature Plating ng Contact Materyal ng Contact Materyal ng Housing Series Packaging
Molex Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 4ROW 80P 6.5MM SH 202May Stock
Min.: 1
Mult.: 1
Reel: 210

Receptacles 80 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 8 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Thermoplastic (TP) 46557 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SeaRay Slim Rect Ass Assy 04X25X 5.1 Tin 700May Stock
Min.: 1
Mult.: 1
Reel: 350

Receptacles 100 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 5 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Thermoplastic (TP) 46557 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 4ROW 160P 6.5MM SH 104May Stock
210Inaasahan 5/12/2026
Min.: 1
Mult.: 1
Reel: 210

Receptacles 160 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 8 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Thermoplastic (TP) 46557 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 4ROW 40P 3.5MM SH 82May Stock
Min.: 1
Mult.: 1

Receptacles 40 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 5 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Thermoplastic (TP) 46557 Tray