SlimStack 0.35mm Pitch Board-to-Board Connectors

Molex SlimStack 0.35mm Pitch Board-to-Board Connectors deliver up to 5A of extra power through full-armor protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex surface mount SlimStack connectors offer maximum space savings with a dual contact design that provides secure electrical and mechanical reliability even after repeated cycling. The contact design provides an audible and tactile confirmation while an anti-zippering barrier prevents contact pullout from angled mating.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Dami ng Posisyon Pitch Dami ng Row Istilo ng Termination Anggulo ng Mounting Taas ng Stack Rating ng Current Rating ng Voltage Minimum na Operating Temperature Maximum na Operating Temperature Plating ng Contact Materyal ng Contact Materyal ng Housing Series Packaging
Molex Board to Board & Mezzanine Connectors SlimStack .35mm Conn Rcpt ArmorNail 6Ckt 17,872May Stock
Min.: 1
Mult.: 1
Reel: 7,000

Receptacles 6 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 0.9 mm, 1 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505413 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SlimStack .35mm Rcpt Armor Nail 50Ckt Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 48,000
Mult.: 48,000
Reel: 8,000

Receptacles 50 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 0.6 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505066 Reel