SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.  

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Dami ng Posisyon Pitch Dami ng Row Istilo ng Termination Anggulo ng Mounting Taas ng Stack Rating ng Current Rating ng Voltage Minimum na Operating Temperature Maximum na Operating Temperature Plating ng Contact Materyal ng Contact Materyal ng Housing Series Packaging
Molex Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 20 CKT 3,879May Stock
Min.: 1
Mult.: 1
Reel: 700

Headers 20 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT 1,808May Stock
Min.: 1
Mult.: 1
Reel: 700

Headers 60 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 70 CKT 1,156May Stock
Min.: 1
Mult.: 1
Reel: 700

Headers 70 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.635 BtB Plg Hsg As ssy 90Ckt EmbsTp Pk Hindi Naka-stock
Min.: 2,100
Mult.: 2,100
Reel: 700

Headers 90 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 10 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Polyphenylene Sulfide (PPS) 53627 Reel