SMT-0940-T-3V-R

PUI Audio
665-SMT0940T3VR
SMT-0940-T-3V-R

Mfr.:

Paglalarawan:
Speakers & Transducers SMD TRANSDUCER 9MM 3 VP-P

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,527

Stock:
1,527 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱251.72 ₱251.72
₱198.36 ₱1,983.60
₱180.96 ₱4,524.00
₱168.78 ₱8,439.00
₱158.92 ₱15,892.00
₱157.76 ₱39,440.00
₱138.04 ₱69,020.00
₱131.66 ₱131,660.00
Buo Reel (Mag-order sa multiple ng 2000)
₱131.66 ₱263,320.00
₱131.08 ₱524,320.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
PUI Audio
Kategorya ng Produkto: Mga Speaker at Transducer
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Board Mount
4 kHz
70 dBA
Square
Gullwing Lead
- 30 C
+ 85 C
9 mm
9 mm
1.9 mm
Brand: PUI Audio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Rating ng Current: 1 mA
Mga Dimensiyon: 9 mm L x 9 mm W x 1.9 mm H
Taas: 1.9 mm
Maselan sa Moisture: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Uri ng Produkto: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: SMT-09
Dami ng Pack ng Pabrika: 2000
Subcategory: Audio Devices
Rating ng Voltage: 3 V
Timbang ng Unit: 313 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99

SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).