SHT41A Automotive Humidity & Temperature Sensors

Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Katumpakan ng RH Isitilo ng Mounting Uri ng Output Uri ng Interface Resolusyon Full Temp Accuracy Supply Current ng Pagpapatakbo Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Sensirion Board Mount Humidity Sensors 4th Gen Humidity and Temperature Sensor 5,363May Stock
2,500Inaasahan 5/13/2026
Min.: 1
Mult.: 1
Reel: 2,500

+/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.3 C 18 uA 2.3 V 5.5 V - 40 C + 125 C DFN-4 Reel, Cut Tape, MouseReel
Sensirion Board Mount Humidity Sensors 4th Gen Humidity and Temperature Sensor Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 10,000
Mult.: 10,000
Reel: 10,000

+/- 2 % SMD/SMT Digital I2C 16 bit +/- 0.3 C 18 uA 2.3 V 5.5 V - 40 C + 125 C DFN-4 Reel