Low Quiescent Current LDO Linear Regulators

STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (IQ). The IQ is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 3,682May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 2.8 V 300 mA 1 Output Positive 130 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 330 mV LD39030 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 4,726May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 2.8 V 300 mA 1 Output Positive 130 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 330 mV LD39030 Reel, Cut Tape, MouseReel