STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash 7,727May Stock
Min.: 1
Mult.: 1
Reel: 5,000

STM32F429ZI SMD/SMT WLCSP-144 ARM Cortex M4 2 MB 32 bit 12 bit 180 MHz 114 I/O 260 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 5,000
Mult.: 5,000
Reel: 5,000

STM32F439ZI WLCSP-144 12 bit 1.7 V 3.6 V Reel