STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Core Laki ng Memory ng Program Lapad ng Data Bus Resolusyon ng ADC Maximum na Clock Frequency Dami ng I/O Laki ng Data RAM Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB 6,598May Stock
Min.: 1
Mult.: 1

STM32L052C8 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 37 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB, LCD 3,057May Stock
Min.: 1
Mult.: 1

STM32L053C8 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 37 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray