DRC Automotive Connectors & Accessories

TE Connectivity's / DEUTSCH DRC Automotive Connectors and Accessories offer insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities. These environmentally sealed connectors accept 12, 16, and 20-size contacts. The DRC connectors provide in-line, flange mount, and PCB mounting options. These automotive connectors come with an IP68 rating and an operating temperature range of -55°C to +125°C. The DRC connectors feature 1000MΩ minimum at 25°C insulation resistance and current leakage less than 2mA at 1500V AC dielectric withstanding voltage. These connectors provide no electrical or mechanical defect after 100 cycles of engagement and disengagement. The DRC connectors are moisture-resistant and fluid-resistant.

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Dami ng Posisyon Pitch Gender Isitilo ng Mounting Istilo ng Termination Gauge ng Wire Min Gauge ng Wire Max Kulay Selyado / Hindi Selyado Series
TE Connectivity / DEUTSCH Automotive Connectors 24P RECP ASM 93May Stock
Min.: 1
Mult.: 1

Housings 24 Position 5.49 mm (0.216 in) Receptacle (Female) Cable Mount / Free Hanging Crimp 20 AWG 14 AWG Black DRC
TE Connectivity / DEUTSCH Automotive Connectors 24P RECP ASM Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 125
Mult.: 125

DRC