DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model B Parameter Resistance Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Packaging
Littelfuse NTC Thermistors 1K OHM 10% 267May Stock
Min.: 1
Mult.: 1

3419 K 1 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-41-2 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors THERMISTOR,U.S.SENSOR P/ 649May Stock
Min.: 1
Mult.: 1

3892 K 3 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 2K OHM 10% DO41 Hindi Naka-stock
Min.: 1
Mult.: 1

3892 K 2 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 10% DO41 Hindi Naka-stock
Min.: 1
Mult.: 1

4140 K 20 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 2.252K OHM 10% DO41 Hindi Naka-stock
Min.: 1
Mult.: 1

3892 K 2.252 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk