NAND 2 Input Mga Logic Gate

Mga Resulta: 295
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
onsemi Logic Gates 1.65-5.5V Single 2-Input NAND 13,011May Stock
3,000Inaasahan 9/25/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate NL17SZ 2 Input SC-88A-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE 6,992May Stock
Min.: 1
Mult.: 1
: 8,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT NAND GATE O/D 7,255May Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 2-Input NAND Gate 4,851May Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 8May Stock
3,000Inaasahan 3/26/2027
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate
42,770Inoorder
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVT A 595-SN7 A 595-SN74LVC1G00DBVT
80,779Inoorder
Min.: 1
Mult.: 1
Max.: 1,670
: 3,000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NAND
38,923Inaasahan 7/27/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND
9,601Inoorder
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6
3,000Inaasahan 8/27/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel 2-input 2V-to-6
3,000Inaasahan 8/5/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 7.7 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC
9,000Inaasahan 2/3/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS, NAND
23,900Inoorder
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL
11,982Inaasahan 8/10/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND GATE
2,500Inaasahan 10/16/2026
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate 74ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate
21,000Inaasahan 10/6/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS 2-IN NANDIG
18,000Inoorder
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 Input Positive Nand Gate 75,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input Pos NAND 0.8 to 3.6V 4mA 3.0V 55,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 34.8 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS NAND 1.65V to 5.5V 70,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 3.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL 66,000Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-74AC11000D Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 4 Gate AC 2 Input SOIC-Narrow-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Single 2-Input Analo g Switch A 595-SN74 A 595-SN74AHCT1G00DCKR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gate A 595-SN74LVC00 A 595-SN74LVC00AQPWRQ1 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC1G00DBVT Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 250

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel