AMD XC7Z020 Serye SoC FPGA

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Isitilo ng Mounting Package / Case Core Dami ng Core Maximum na Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Dami ng Logic Element Mga Adaptive Logic Module - ALM Naka-embed na Memory Dami ng I/O Minimum na Operating Temperature Maximum na Operating Temperature
AMD / Xilinx SoC FPGA XC7Z020-L1CLG484I 30May Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484C 117May Stock
1,249Inoorder
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-3CLG400E 30May Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400C 5May Stock
192Inoorder
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG400I 6May Stock
58Inoorder
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG484E 3May Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-3CLG484E 3May Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484I
787Inoorder
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG484I
215Inoorder
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400I
88Inaasahan 8/10/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-L1CLG400I
4Inaasahan 1/4/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG400E Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C