Panasonic ZA Serye Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 65
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Panasonic Aluminum Organic Polymer Capacitors 35VDC 33uF 20% Anti-Vibe AEC-Q200 881May Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 77May Stock
34,000Inoorder
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200 83May Stock
2,000Inoorder
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200 443May Stock
900Inaasahan 6/17/2026
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 1May Stock
2,500Inaasahan 7/8/2026
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 1May Stock
1,500Inaasahan 9/14/2026
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 25VDC 56uF 105degC VibeProof AEC-Q200 1May Stock
Min.: 1
Mult.: 1
: 1,000

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200
3,450Inoorder
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200
14,984Inoorder
Min.: 1
Mult.: 1
: 1,000

22 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200
11,500Inoorder
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200
1,760Inoorder
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 25VDC 68uF 20% Anti-Vibe AEC-Q200
889Inaasahan 10/8/2026
Min.: 1
Mult.: 1
: 900

68 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200
1,990Inaasahan 7/1/2026
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200
1,344Inoorder
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape