ABX00137

Arduino
782-ABX00137
ABX00137

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM Nano Matter with Headers

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 75

Stock:
75
Maaaring Ipadala Agad
Inoorder:
50
Inaasahan 4/6/2026
Lead-Time ng Pabrika:
9
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,262.08 ₱1,262.08
₱1,222.64 ₱30,566.00
₱1,038.20 ₱259,550.00
₱1,008.62 ₱504,310.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Arduino
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Nano Matter
Evaluation Boards
ARM Cortex M33
MGM240SD22VNA
Bulk
Brand: Arduino
Lapad ng Data Bus: 32 bit
Mga Dimensiyon: 18 mm x 45 mm
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 25
Subcategory: Development Tools
Pangalang pangkalakal: Nano
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ABX00137 Nano Matter Board

Arduino ABX00137 Nano Matter Board is a compact, feature-rich development board designed for Matter and Thread-based Internet of Things (IoT) applications. Built around the Silicon Labs MGM240SD22VNA microcontroller, the board features a 32-bit Arm® Cortex®-M33 CPU with 1536kB Flash and 256kB RAM, making it well-suited for low-power wireless communication. The board supports BLUETOOTH® Low Energy (BLE), Zigbee, and Thread protocols, and is Matter-compliant, enabling seamless integration with smart home ecosystems. The Arduino ABX00137 includes a USB Type-C® connector for power and programming, built-in Secure Vault® security for safeguarded communication, and a rich set of I/O options including digital, analog, PWM, and I2C interfaces. The small form factor and Arduino IDE compatibility make it an excellent choice for developers building secure, connected devices in constrained environments.